The MAX6736XKSYD3-T is a 5-pin industrial-grade power management IC from Maxim. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 1.8V. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.2V. It is packaged in a 5-pin EIAJ, SC-70 package with a width of 1.25mm and a length of 2mm. The MAX6736XKSYD3-T is a single-function device with a temperature grade of industrial.
Sign in to ask questions about the Maxim MAX6736XKSYD3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6736XKSYD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6736XKSYD3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.