The MAX6736XKWTD3-T is an industrial temperature single-function IC with a nominal supply voltage of 1.8V, maximum supply voltage of 5.5V, and minimum supply voltage of 1.2V. It has a 5-pin SC-70 package and operates within a temperature range of -40°C to 85°C. This IC is designed for use in industrial applications and has a JEDEC package code of R-PDSO-G5.
Maxim MAX6736XKWTD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.