
5-pin SC-70 surface mount supervisory circuit with two active low/open drain output drivers. Features reset threshold voltages of 2.925V and 0.788V, with a monitored voltage range of 1.8V to 5V and 0.9V to 3.3V. Operates from 1V to 5.5V with a typical supply current of 10µA. Includes manual reset functionality and a maximum reset active time of 225ms. Housed in a small outline plastic package with gull-wing leads, measuring 2mm x 1.25mm x 0.9mm.
Sign in to ask questions about the Maxim MAX6738XKSD3+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6738XKSD3+ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-203AA |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 2 |
| Minimum Reset Threshold Voltage | 2.85|0.765V |
| Typical Reset Threshold Voltage | 2.925|0.788V |
| Maximum Reset Threshold Voltage | 3|0.81V |
| Monitored Voltage | 1.8 to 5|0.9 to 3.3V |
| Min Operating Supply Voltage | 1V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 10(Typ)uA |
| Maximum Reset Active Time | 225(Typ)ms |
| Maximum Power Dissipation | 247mW |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX6738XKSD3+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.