The MAX6739XKZD3-T is a 5-pin power management IC from Maxim, featuring a supply voltage range of 1.2V to 5.5V and an operating temperature range of -40°C to 85°C. It has a single function and a dual terminal position. The device is packaged in a JEDEC R-PDSO-G5 package with dimensions of 1.25mm width and 2mm length. It is designed for industrial temperature grade applications.
Maxim MAX6739XKZD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.