The MAX6741XKWTD3-T is an industrial temperature power management IC with a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The device has 5 terminals and is packaged in a 5-pin EIAJ, SC-70 package. It is a single-function device with a temperature grade of industrial.
Maxim MAX6741XKWTD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.