The MAX6742XKRD3-T is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius. It has a 5-pin SC-70 package and operates within a supply voltage range of 1.2V to 5.5V. The device is designed to handle a single channel and features a dual terminal position. It is suitable for use in industrial applications and is packaged in an EIAJ, SC-70, 5 PIN package.
Sign in to ask questions about the Maxim MAX6742XKRD3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6742XKRD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6742XKRD3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.