The MAX6743XKLTD3-T is a 1.2V to 5.5V power management IC with a maximum operating temperature of 85 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-PDSO-G5. The device is available in an EIAJ, SC-70, 5 PIN package type. It operates within a temperature range of -40 to 85 degrees Celsius and is suitable for industrial applications.
Sign in to ask questions about the Maxim MAX6743XKLTD3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6743XKLTD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6743XKLTD3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.