The MAX6746KA23-T is a single-channel power management IC with a maximum operating temperature of 125°C. It is designed for automotive applications and has a nominal supply voltage of 5V. The device has 8 terminals and a pin count of 8. It operates within a temperature range of -40°C to 125°C and is available in an 8-pin SOT-23 package.
Sign in to ask questions about the Maxim MAX6746KA23-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6746KA23-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6746KA23-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.