The MAX6746KA31 is an 8-channel power management IC from Maxim, operating over a temperature range of -40°C to 125°C. It features a single function with 1 channel and a supply voltage range of 1.2V to 5.5V. The device is packaged in a SOT-23-8 package, measuring 1.625mm in width and 2.9mm in length. The MAX6746KA31 is designed for automotive applications and meets the AEC-Q100 standard.
Sign in to ask questions about the Maxim MAX6746KA31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6746KA31 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6746KA31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.