The MAX6746KA31-T is an automotive-grade power management IC with a single channel, operating over a supply voltage range of 1.2V to 5.5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a SOT-23, 8 PIN package, measuring 1.625mm in width and 2.9mm in length. It is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Maxim MAX6746KA31-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6746KA31-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6746KA31-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.