The MAX6747KA46-T is an automotive-grade power management IC with a single channel. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It is available in an 8-pin SOT-23 package type. The MAX6747KA46-T is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Sign in to ask questions about the Maxim MAX6747KA46-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6747KA46-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6747KA46-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.