The MAX674CSA is a commercial voltage reference with a nominal supply voltage of 15V, maximum supply voltage of 33V, and minimum supply voltage of 13V. It features a temperature grade of commercial and operates within a temperature range of 0°C to 70°C. The device has 8 terminals and is available in a SOIC-8 package. It is designed for use in power management applications and is suitable for use in a variety of industries.
Sign in to ask questions about the Maxim MAX674CSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX674CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 13 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX674CSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.