The MAX674ESA-TG106 is an industrial-grade voltage reference IC with a single output and 8 terminals. It operates within a temperature range of -40°C to 85°C and features a JEDEC package code of R-PDSO-G8. The device measures 3.9mm in width and 4.9mm in length, with a pin count of 8. It is designed to work within a supply voltage range of 13V to 33V, with a nominal voltage of 15V.
Sign in to ask questions about the Maxim MAX674ESA-TG106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX674ESA-TG106 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 13 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX674ESA-TG106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.