The MAX6750KA46-T is a dual channel IC designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 1.2V and 5.5V. The IC is packaged in an 8-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length. It features two functions and one channel, making it suitable for various power management applications.
Sign in to ask questions about the Maxim MAX6750KA46-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6750KA46-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6750KA46-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.