Processor Supervisor 1.575V/Adj 1.575V to 5V 8-Pin SOT-23 T/R
Maxim MAX6751KA+T technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 1.607V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX6746, MAX6747, MAX6748, MAX6749, MAX6750, MAX6751, MAX6752, MAX6753 |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.544V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.