
8-pin SOT-23 surface-mount supervisory circuit with a single active low/open drain output. Features a typical reset threshold voltage of 4.625V, with a monitored voltage range from 1.575V to 5V. Includes a watchdog timer and manual reset functionality. Operates within a supply voltage range of 1V to 5.5V, with a low maximum supply current of 5µA. Suitable for automotive applications, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX6753KA46/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6753KA46/V+ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.63 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178BA |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 4.533V |
| Typical Reset Threshold Voltage | 4.625V |
| Maximum Reset Threshold Voltage | 4.718V |
| Monitored Voltage | 1.575 to 5V |
| Min Operating Supply Voltage | 1V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 5(Typ)uA |
| Maximum Reset Active Time | 7.59(Typ)ms |
| Maximum Power Dissipation | 408.2mW |
| Power Fail Detection | No |
| Watchdog Timer | Yes |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX6753KA46/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.