The MAX6754UKWD3+T is a surface mount, simple reset/power-on reset voltage detector with a threshold voltage of 1.8V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 571mW. The device has a totem-pole output and is RoHS compliant. It is available in a tape and reel packaging and has a reset timeout of 100ms.
Sign in to ask questions about the Maxim MAX6754UKWD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6754UKWD3+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.07V |
| Min Reset Threshold Voltage | 1.53V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 13uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.07V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6754UKWD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
