The MAX6755UKWD3+T is a surface mount, SOT-23-5 packaged, simple reset/power-on reset voltage detector IC with a single voltage monitored. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 571mW. The device features an active high reset output and a watchdog timer is not available. It is RoHS compliant and packaged in tape and reel quantities of 2500.
Maxim MAX6755UKWD3+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.07V |
| Min Reset Threshold Voltage | 1.53V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 13uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.07V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.