The MAX6756UKZD0 is a 1-channel supervisor with watchdog function, suitable for automotive applications. It operates over a temperature range of -40°C to 125°C and has a nominal supply voltage of 3.6V. The device is available in a 5-pin SOT-23 package and is compliant with automotive temperature grade standards.
Sign in to ask questions about the Maxim MAX6756UKZD0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6756UKZD0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6756UKZD0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.