Supervisory circuit IC with a 1V to 6V operating supply voltage range. Features a 2.55V undervoltage threshold and a 3.45V overvoltage threshold, monitoring a single voltage. This surface mount component, housed in a SOT-23-6 package, offers active-high reset with a 100ms timeout and a totem-pole output. Operating current is 13µA, with a maximum power dissipation of 696mW. The device is lead-free, RoHS compliant, and suitable for operation between -40°C and 125°C.
Maxim MAX6758UTRD3+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 3.45V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 13uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.45V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | MAX6754, MAX6755, MAX6756, MAX6757, MAX6758, MAX6759, MAX6760, MAX6761, MAX6762, MAX6763, MAX6764 |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6758UTRD3+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.