The MAX6758UTTD0-T is a 6-pin LSSOP power management IC from Maxim, operating within a temperature range of -40 to 125°C. It has a nominal supply voltage of 1.4V and a maximum supply voltage of 6V. The device has a single function and a single channel. It is designed for automotive applications and is packaged in a 1.625mm wide and 2.9mm long LSSOP package.
Maxim MAX6758UTTD0-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.4 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.