Surface mount voltage detector IC with a 3.3V threshold, featuring a 2.805V undervoltage threshold and a 3.795V overvoltage threshold. This power management IC offers active-high reset with a 100ms reset timeout. Operating from 1V to 6V, it consumes a low 13uA supply current and has a maximum power dissipation of 696mW. Packaged in SOT-23-6, this lead-free, RoHS compliant component is ideal for simple reset and power-on reset applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6758UTTD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 3.795V |
| Min Reset Threshold Voltage | 2.805V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 13uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.795V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | MAX6754, MAX6755, MAX6756, MAX6757, MAX6758, MAX6759, MAX6760, MAX6761, MAX6762, MAX6763, MAX6764 |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.805V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6758UTTD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
