The MAX6758UTZD3-T is a single-function IC designed for automotive applications. It operates over a temperature range of -40°C to 125°C and accepts supply voltages between 1.1V and 6V. The device is packaged in a 6-pin SOT-23 package. It is rated for use in automotive environments, meeting the requirements of the Temperature Grade AUTOMOTIVE classification.
Maxim MAX6758UTZD3-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.4 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.