The MAX6759UTTD0-T is an automotive-grade 1-channel IC with a maximum operating temperature of 125°C. It has a nominal supply voltage of 3.6V and can operate between 1.1V and 6V. The device is packaged in a 6-pin SOT-23 package and has a temperature grade of AUTOMOTIVE. It is designed for use in automotive applications where high temperature and voltage stability are required.
Sign in to ask questions about the Maxim MAX6759UTTD0-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6759UTTD0-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6759UTTD0-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.