The MAX6759UTWD0 is an automotive power management IC with a single channel and a supply voltage range of 1.1V to 6V. It operates over a temperature range of -40°C to 125°C. The device is packaged in a 6-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length. The MAX6759UTWD0 is compliant with automotive temperature grade specifications.
Sign in to ask questions about the Maxim MAX6759UTWD0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6759UTWD0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6759UTWD0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.