The MAX6760TAAAD3-T is a dual channel power management IC from Maxim, operating over a temperature range of -40°C to 125°C. It features a nominal supply voltage of 3V and a maximum supply voltage of 6V. The device is available in a 3-pin HVSON package, measuring 3mm in width and 3mm in length. The MAX6760TAAAD3-T is rated for automotive temperature grade and is suitable for use in a variety of applications.
Maxim MAX6760TAAAD3-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.