Volt Supervisor Detect 0.9V to 5V 8-Pin TDFN EP T/R
Maxim MAX6760TALRD3+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 13uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 5.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | MAX6754, MAX6755, MAX6756, MAX6757, MAX6758, MAX6759, MAX6760, MAX6761, MAX6762, MAX6763, MAX6764 |
| Threshold Voltage | 5V |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.