The MAX6760TALTD3 is an 8-channel dual-supply voltage supervisor from Maxim, operating within a temperature range of -40°C to 125°C. It features a JEDEC package code of S-XDSO-N8, with a width and length of 3mm and 3mm respectively. The device has 8 terminals and 1 function, with a supply voltage range of 1.4V to 6V. It is designed for automotive applications and has a package type of HVSON, SOLCC8,.12, 25.
Sign in to ask questions about the Maxim MAX6760TALTD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6760TALTD3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6760TALTD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.