The MAX6760TATGD3-T is a dual channel power management IC from Maxim, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is packaged in a 3x3mm TDFN-8 package. The device has a nominal supply voltage of 1.4V, a maximum supply voltage of 6V, and a minimum supply voltage of 1V. It features 8 terminals and is rated for use in automotive environments.
Maxim MAX6760TATGD3-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.4 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.