The MAX6760TATID0+T is a dual-voltage supervisor IC with a 3.3V threshold voltage and a maximum supply voltage of 6V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.951W. The device is RoHS compliant and available in a surface mount package. It monitors two voltages and has an active low reset output with a 20us timeout period. The IC is suitable for use in a variety of applications requiring voltage monitoring and reset functionality.
Maxim MAX6760TATID0+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 13uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.795V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 2.805V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.