The MAX6760TATWD3-T is a dual channel power management IC with a supply voltage range of 1.4V to 6V. It operates over an automotive temperature grade, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a TDFN-8 package, with a width and length of 3mm. It has 8 terminals and 1 function, with a pin count of 8 and a number of channels of 2.
Sign in to ask questions about the Maxim MAX6760TATWD3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6760TATWD3-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.4 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6760TATWD3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.