The MAX6760TAWID0+T is a multi-voltage supervisor and voltage detector with two channels, operating over a temperature range of -40°C to 125°C. It has a threshold voltage of 1.8V and an overvoltage threshold of 2.07V. The device is RoHS compliant and available in a surface mount package. The MAX6760TAWID0+T has a maximum power dissipation of 1.951W and an operating supply current of 13uA. It is designed for use in applications requiring monitoring of multiple voltages.
Maxim MAX6760TAWID0+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 13uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.07V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.