The MAX6760TAZGD0+T is a multi-voltage supervisor IC with two channels, operating over a temperature range of -40°C to 125°C. It has a maximum power dissipation of 1.951W and a maximum supply voltage of 6V. The device is designed for surface mount applications and is RoHS compliant. It features an active low reset output and a watchdog timer is not available. The IC has a threshold voltage of 2.5V and an overvoltage threshold of 2.875V, with an undervoltage threshold of 2.125V.
Maxim MAX6760TAZGD0+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 13uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.875V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Series | MAX6754, MAX6755, MAX6756, MAX6757, MAX6758, MAX6759, MAX6760, MAX6761, MAX6762, MAX6763, MAX6764 |
| Threshold Voltage | 2.5V |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 2.125V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.