The MAX6761TALAD3 is a dual channel power management IC from Maxim, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 3.6V and a maximum supply voltage of 6V, with a minimum supply voltage of 1.4V. The device is packaged in an 8-pin HVSON package, measuring 3mm in width and 3mm in length. It is designed for automotive-grade applications, meeting the requirements of the Temperature Grade: AUTOMOTIVE classification.
Sign in to ask questions about the Maxim MAX6761TALAD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6761TALAD3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6761TALAD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.