The MAX6761TATED0+T is a dual-voltage supervisor from Maxim, operating over a temperature range of -40°C to 125°C. It monitors two supply voltages, with undervoltage and overvoltage thresholds of 2.805V and 3.795V, respectively. The device has a low operating supply current of 13uA and is RoHS compliant. It is available in a tape and reel package with 2500 units per reel.
Maxim MAX6761TATED0+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 13uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.795V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Series | MAX6754, MAX6755, MAX6756, MAX6757, MAX6758, MAX6759, MAX6760, MAX6761, MAX6762, MAX6763, MAX6764 |
| Threshold Voltage | 3.3V |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 2.805V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.