The MAX6761TAWAD3 is a dual 2-channel power management IC from Maxim. It operates over a supply voltage range of 1.4V to 6V and features a maximum operating temperature of 125°C. The device is packaged in an 8-pin HVSON package and is designed for automotive applications. It has a number of terminals and is available in a single function configuration.
Sign in to ask questions about the Maxim MAX6761TAWAD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6761TAWAD3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6761TAWAD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.