The MAX6761TAZAD3 is a dual channel power management IC with a maximum operating temperature of 125 degrees Celsius. It has 8 terminals and is available in a 3x3mm, 0.8mm height package. The device operates over a supply voltage range of 1.4V to 6V and is suitable for automotive applications. It is packaged in a TDFN-8 package and is rated for operation from -40 degrees Celsius to 125 degrees Celsius.
Sign in to ask questions about the Maxim MAX6761TAZAD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6761TAZAD3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6761TAZAD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.