The MAX6762TALAD3-T is a dual channel power management IC with a maximum operating temperature of 125°C. It has 8 terminals and a JEDEC package code of S-PDSO-N8. The device is available in a TDFN-8 package with dimensions of 3mm width and 3mm length. The power management IC operates within a supply voltage range of 1.1V to 6V and is suitable for automotive applications with a temperature grade of AUTOMOTIVE.
Maxim MAX6762TALAD3-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.4 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.