The MAX6762TATAD3 is an automotive-grade dual channel IC with a nominal supply voltage of 3.6V and a maximum supply voltage of 6V. It operates over a temperature range of -40 to 125 degrees Celsius. The device is packaged in a 3 x 3 mm, 0.8 mm height TDFN-8 package. It has 8 terminals and is designed for automotive applications.
Sign in to ask questions about the Maxim MAX6762TATAD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6762TATAD3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6762TATAD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.