The MAX6762TATGD3+T is a dual-voltage supervisor IC with a 3.3V threshold voltage, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.95W. The device monitors two voltages and has an active low reset output. It is available in a tape and reel packaging with 2500 units per reel. The IC is RoHS compliant and has a low operating supply current of 13uA.
Maxim MAX6762TATGD3+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 13uA |
| Overvoltage Threshold | 3.795V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 2.805V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.