The MAX6762TATWD3 is a dual-channel power management IC from Maxim, operating within a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 3.6V, with a maximum and minimum supply voltage of 6V and 1.4V, respectively. The device is packaged in an HVSON-8 package type, measuring 3mm in width and length, with 8 pins. It is designed for automotive applications, meeting the temperature grade requirement.
Sign in to ask questions about the Maxim MAX6762TATWD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6762TATWD3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6762TATWD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.