The MAX6762TAZWD3 is an 8-channel, dual power management IC from Maxim, featuring a supply voltage range of 1.4V to 6V and an operating temperature range of -40°C to 125°C. It is packaged in the S-XDSO-N8 package. The device is designed for automotive applications, with a temperature grade of AUTOMOTIVE. The IC has 8 terminals and a pin count of 8, with a width and length of 3mm each.
Maxim MAX6762TAZWD3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.