The MAX6763UT is a single-channel power management IC with a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 3.6V and a maximum supply voltage of 6V. The device is available in a 6-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length. It is designed for use in automotive applications and operates within a temperature range of -40 degrees Celsius to 125 degrees Celsius.
Sign in to ask questions about the Maxim MAX6763UT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6763UT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6763UT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.