Automotive-grade positive fixed 5V standard linear voltage regulator (LDO) with a 0.1A maximum output current. Features a 6-pin TDFN EP surface-mount package with dimensions of 3mm x 3mm x 0.73mm. Operates with input voltages from 4V to 72V, offering low dropout voltages of 0.06V at 10mA and 0.3V at 50mA. Includes short circuit and thermal protection, with line and load regulation of 1% and 1.5% respectively.
Sign in to ask questions about the Maxim MAX6765TTLD0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6765TTLD0 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.1(Min)A |
| Minimum Input Voltage | 4V |
| Maximum Input Voltage | 72V |
| Typical Dropout Voltage @ Current | 0.06@10mA|0.3@50mA|0.62@100mAV |
| Maximum Dropout Voltage @ Current | 0.13@10mA|0.63@50mA|1.2@100mAV |
| Line Regulation | 1% |
| Load Regulation | 1.5% |
| Maximum Quiescent Current | 0.045mA |
| Maximum Power Dissipation | 1904.8mW |
| Typical Quiescent Current | 0.031mA |
| Special Features | Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Maxim MAX6765TTLD0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.