The MAX6765TTTD0+T is a supervisory circuit with a fixed output voltage of 3.3V and an output current of 100mA. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a surface mount package and is available in quantities of 2500 per reel. It has a quiescent current of 45uA and a reset timeout of 75us. The MAX6765TTTD0+T is a lead-free device with a maximum power dissipation of 1.9048W and a maximum input voltage of 72V.
Sign in to ask questions about the Maxim MAX6765TTTD0+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6765TTTD0+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9048W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 75us |
| RoHS Compliant | Yes |
| Series | MAX6765 |
| Threshold Voltage | 3.053V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6765TTTD0+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
