The MAX6765 is a single-output voltage supervisor with a fixed output voltage of 3.3V. It can monitor a single input voltage up to 72V and provides an output current of up to 100mA. The device operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The MAX6765 is RoHS compliant and is suitable for use in a variety of applications.
Maxim MAX6765TTTD1+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9048W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Series | MAX6765 |
| Threshold Voltage | 3.053V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.