The MAX6765TTVD1+T is a 1.8V fixed voltage supervisor with an output current of 100mA and an input voltage range of 72V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a tape and reel format with 2500 units per reel and is suitable for surface mount applications.
Maxim MAX6765TTVD1+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9048W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Series | MAX6765 |
| Threshold Voltage | 1.575V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.