The MAX6765TTYD1+T is a surface mount supervisor IC from Maxim, designed to monitor a single input voltage and provide a fixed 2.5V output. It can handle a maximum input voltage of 72V and has a maximum operating temperature of 125°C. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package. It has a quiescent current of 45uA and an output current of 100mA. The supervisor IC has an active low reset and a reset timeout of 2.187ms.
Maxim MAX6765TTYD1+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9048W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.188V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.