
The MAX6765TTYD4+T is a supervisory circuit that monitors a single input voltage and provides an active-low reset output. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a fixed output voltage of 2.5V and can supply up to 100mA of current. It is available in a surface mount package and is suitable for use in a variety of applications, including industrial control systems and medical devices.
Sign in to ask questions about the Maxim MAX6765TTYD4+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6765TTYD4+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9048W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.188V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6765TTYD4+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
