The MAX6766TTMD2+T is a 5V totem-pole supervisor with a maximum input voltage of 72V and an output current of 100mA. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The device is RoHS compliant and has a quiescent current of 50uA. It features an active low reset with a timeout of 8.75ms and a threshold voltage of 4.375V.
Maxim MAX6766TTMD2+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9048W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 8.75ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.375V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.